Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Suntan TS170R1H224MSBFA0R 0.22uF 20% 50V Y5V 2.54mm Radial Ceramic Capacitor

Order Code:  

11-3449

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170R1H224MSBFA0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.128
100+ £0.090
1000+ £0.073

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time unreliableContact us for expedited delivery
5,610 in Stock, despatched same dayAdditional 5,000 due on 24/07/2024

A 0.22µF 50V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Material Ceramic
Capacitance 220nF
Voltage 50V
Tolerance 20%
Operating Temperature -25 to +85°C
Dimensions 4.2 x 3.8 x 3mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Fine little Caps

Reviewed by: N Roast - 29 June 2015
We use a lot of these and are always happy with them, much the best price of the regular UK suppliers. As they are Y5V look out for their large reduction in capacitance at higher voltages and temperatures.