Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Suntan TS170R1H103MSBFB0R 0.01uF 20% 50V Y5V 5.08mm Radial Ceramic Capacitor

Order Code:  

11-3452

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170R1H103MSBFB0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.073
100+ £0.051
1000+ £0.039

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
6,350 in Stock, despatched same dayAdditional quantity lead time 12 weeks

A 0.01µF 50V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 5.08mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Material Ceramic
Capacitance 10nF
Voltage 50V
Tolerance 20%
Operating Temperature -25 to +85°C
Dimensions 4.2 x 3.8 x 3mm
Pitch 5.08mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 September 2016 Question by: Rapid Customer | Product code: 11-3452
Q. Hi i was wondering if this is a 103 ceramic capacitor and what does it mean by 20% and 5.08mm, thanks.
A. Hi Sasan, thank you for your question. 103 capacitor value is 0.01uf (10nf) and 20% is the tolerance of this value and the pitch (distance between legs) is 5.08mm.

Reviews


Be the first to submit a review