Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Sound Module Money Box - Bird Song

Order Code:  

13-0626

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: BB-04M-15 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
178 in Stock, despatched same dayAdditional quantity lead time 6 months

It's music to a bird watcher's ears - with this module you can rig up a money box to play bird song every time a coin is deposited.. The module enables students to enhance a simple container based assignment with a music or sound element.


  • Easy to incorporate into a container and can be triggered by a wide variety of coins
  • Modules employ a 27mm diameter piezo speaker and 2 replaceable L736 button cells (supplied)
  • Module dimensions: behind flange 39 x 15 x 31mm, flange dimensions 45 x 21 x 2.2mm, coin slot 30 x 3mm

Note: Please use coins smaller than the new £1 coin.

Type Money box sound module

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review