Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PICAXE-28X1 Microcontroller

Order Code:  

13-0862

  Copy to clipboard
Brand: PICAXE  Copy to clipboard MPN: PICAXE-28X1 Copy to clipboard
  • Quickly find another product in this range by Type:

    PICAXE AXE007M2 08M2+ Microcontroller PICAXE AXE012M2-20M2 Microcontroller PICAXE AXE015M2 18M2+ Microcontroller PICAXE-14M2 Microcontroller PICAXE-28X1 Microcontroller
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £9.17   £4.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayContact us for additional stock

PICAXE chip, PICAXE family, 4V to 5.5V supply voltage, 128Bytes flash memory, 22 I/O pins, 4 ADC channels, 2 PWM channels, 16MHz clock speed, I2C interfaces, 28-DIP case, advanced level PICAXE chip, program memory 600 line, separate data memory, interrupts, infra-red receive, support SOR digital temperature sensor, control of radio-control servos, keyboard input, I2C interface for linking to external EEPROMs and other devices, 8/10-Bit ADC, 12-Bit temperature read, PWM motor control, input pulse counting, serial output via programming cable, higher baud rate for serial work.

Replaced by 13-5002 PICAXE AXE010X2-28X2 Chip


Type PICAXE-28X1 Microcontroller

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review