Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Gratnells Shallow Education Storage Tray 312 x 427 x 75mm Midnight Blue

Order Code:  

14-0430

  Copy to clipboard
Brand: Gratnells Ltd  Copy to clipboard MPN: F0117 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
45 in Stock, despatched same dayAdditional quantity lead time 7 days

This midnight blue education storage tray from Gratnells has a flat bottom and is ideal for stacking.


  • Size 312 x 427 x 75mm
  • Moulded in extra strong 20% talc-filled polypropylene with antistatic additive for safety in schools
  • Semi fire retardant
  • Label area included
  • Clip-on lids and a range of inserts for the shallow trays are also available
Type Shallow tray
Colour Blue
Dimensions 427 x 312 x 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review