Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM GL02 Self Seal Mini Grip Plain Polythene Bags 55 x 75mm 160 Gauge -Pk100

Order Code:  

14-0937

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 14-0937 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.94
10+ £2.66
50+ £2.37

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
125 in Stock, despatched same dayAdditional 100 due on 31/07/2024

These clear 55 x 75mm polythene bags are ideal for the storage and packing of all sorts of items. The bags have a resealable grip top seal and are made from 160 gauge polythene.


  • Size 55 x 75mm
  • Mini grip seal can be opened and resealed as required
  • Ideal for the packing and storage of small components
  • BHT free
  • Supplied in packs of 100 bags
Colour Clear
Gauge 160
Height 75mm
Material Polythene
Width 55mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review