Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM GL03 Self Seal Mini Grip Plain Polythene Bags 75 x 85mm 160 Gauge -Pk100

Order Code:  

14-0944

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 14-0944 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional 70 due on 31/07/2024

These clear 75 x 85mm polythene bags are ideal for the storage and packing of all sorts of items. The bags have a resealable grip top seal and are made from 160 gauge polythene.


  • Size 75 x 85mm
  • Mini grip seal can be opened and resealed as required
  • Ideal for the packing and storage of small components
  • BHT free
  • Supplied in packs of 100 bags
Colour Clear
Gauge 160
Height 85mm
Material Polythene
Width 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review