Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Jiffy® AirKraft® padded envelope is a lightweight padded postal bag made from sturdy paper with an inner bag made from a bubble-wrap type cushioning material.
Type | Padded envelopes |
---|---|
Width | 220mm |
Height | 320mm |
Colour | White |
Material | Thick paper & bubble wrap |
Size | 220 x 320mm |
To use this facility please Sign In.
Sign In