Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Jiffy® 42JL4 Air Kraft® No.4 Mail Bag 240 x 320mm - White
Image Representative of Range

Jiffy® 42JL4 Air Kraft® No.4 Mail Bag 240 x 320mm - White

Order Code:  

14-1451

  Copy to clipboard
Brand: Jiffy  Copy to clipboard MPN: 42JL4 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.390

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,299 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This Jiffy® AirKraft® padded envelope is a lightweight padded postal bag made from sturdy paper with an inner bag made from a bubble-wrap type cushioning material.


  • Colour: white
  • Self-seal closure
  • Lined with sealed plastic bubble wrap
  • Dimensions stated are internal measurements - see Technical Specification table for full details
  • Supplied singly
Type Padded envelopes
Width 240mm
Height 320mm
Colour White
Material Thick paper & bubble wrap

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review