Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Jiffy® 42JL5 Air Kraft® No.5 Mail Bag 260 x 345mm - White

Order Code:  

14-1454

  Copy to clipboard
Brand: Jiffy  Copy to clipboard MPN: 42JL5 Copy to clipboard EAN-13: 5011727135017
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.917
10+ £0.825
50+ £0.780

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
418 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This Jiffy® AirKraft® padded envelope is a lightweight padded postal bag made from sturdy paper with an inner bag made from a bubble-wrap type cushioning material.


  • Colour: white
  • Self-seal closure
  • Lined with sealed plastic bubble wrap
  • Dimensions stated are internal measurements - see Technical Specification table for full details
  • Supplied singly
Type Padded envelopes
Width 260mm
Height 345mm
Colour White
Material Thick paper & bubble wrap
Size 260 x 345mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review