Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Topdrawer 24 Drawer Small Parts Cabinet 640 x 586 x 290mm

Order Code:  

14-1730

  Copy to clipboard
Brand: Topdrawer  Copy to clipboard MPN: 052003 Copy to clipboard
 Report an error

Discontinued

This 24 drawer small parts cabinet 640 x 586 x 290mm from Topdrawer is a free-standing unit ideal for most environments, including both office and factory use. Providing medium to high volume storage for small parts, the cabinet can also be bench/worktop mounted, or wall fitted (wall fixings are not included).

Manufactured to a high standard with pre-galvanised steel and powder coated in grey, the cabinet features a unique slide design which ensures the drawers run smoothly, while an anti-drop structure ensures the drawers are safely secured when in use.

The removable drawers are manufactured from high impact ABS/styrene and include inner dividers and I.D labels. They are fitted with clear front windows for easier visibility of stored items, while oil corrosion resistant with high impact strength. Additional dividers can be ordered separately.


  • Cabinet size (H) 640 x (W) 586 x (D) 290mm
  • Cabinet capacity 144kg
  • Drawer size (H) 69 x (W) 163 x (D) 289mm
  • Drawer capacity 6kg
  • Manufacturer's part 052003
Type Cabinet
Material Steel / polystyrene
Colour Grey
Height 640mm
Length 586mm
Width 290mm

Reviews


Be the first to submit a review