Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The racksack from Beaverswood provides the solution to waste management problems in warehouses and other workplace locations. The racksack can be fixed quickly and easily to the end of most racking and shelving systems between 900mm and 1100mm. The racksack has been developed so it will not intrude into valuable warehouse space. When hung it has a large open mouth to easily receive waste, yet its tapered design means it hardly encroaches into the floor area. The S locator fixing means it can be hung over or hooked onto a wide range of locations in factories, offices or anywhere waste has become a problem. Made from tough waterproof polyester, the racksack is designed for life in a tough industrial environment. Three strong handles are woven into the edge of the sack, one on each side for carrying and one on the base, so it can be easily tilted and emptied.
Type | Waste sack |
---|---|
Size | 1000 x 920mm |
Legend | Plastic Only |
Quantity | 5 |
To use this facility please Sign In.
Sign In