Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comfortable Battery Clip PP3 - Side Entry 300mm

Order Code:  

18-0091

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BS-ER-1 (300MM) Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.704
100+ £0.489

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
80 in Stock, despatched same dayAdditional quantity lead time 5 months

A heavy duty battery clip with 300mm wires entering the cover at the side.


  • Heavy duty battery clip
  • PP3 size battery
  • 24.5mm long, 11.8mm wide, 7.3mm high
  • Side entry
  • Hard moulded ABS cover makes the clip more robust
  • Fitted with 300mm black and red leads with stripped and tinned ends
Type Battery clip
Battery Size PP3
Length 24.5mm
Height 7.9mm
Contact Material N/A
Number of Cells 1
Terminal Type Wire lead
Operating Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review