Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Yuasa NP Series NP2.1-12 Valve Regulated Lead-Acid Battery SLA 12V 2.1Ah

Order Code:  

18-0610

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: NP2.1-12 Copy to clipboard
 Report an error

Discontinued

A 12V, 2.1Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 12V
  • Capacity: 2.1Ah
  • Connections: 4.75mm Faston tabs
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP2.1-12
Cyclic / standby Standby
Nominal Voltage 12V
Capacity 2.1Ah
Chemistry Lead acid
Terminal Type Faston tab
Height 64mm
Length 178mm
Operating Temperature Range -15 to +50°C
Weight 0.82kg
Width 34mm

Reviews


Be the first to submit a review