Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Yuasa NP Series NP2.3-12 Valve Regulated Lead-Acid Battery SLA 12V 2.3Ah

Order Code:  

18-0618

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: NP2.3-12 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.63
5+ £12.88
25+ £11.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock34 due on 01/08/2024

A 12V, 2.3Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 12V
  • Capacity: 2.3Ah
  • Connections: 4.75mm Faston tabs
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP2.3-12
Cyclic / standby Standby
Nominal Voltage 12V
Capacity 2.3Ah
Chemistry Lead acid
Terminal Type Faston tab
Height 64mm
Length 178mm
Operating Temperature Range -15 to +50°C
Weight 0.95kg
Width 34mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review