Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 12V, 3.2Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.
The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.
Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.
Cyclic / standby | Standby |
---|---|
Nominal Voltage | 12V |
Capacity | 3.2Ah |
Chemistry | Lead acid |
Terminal Type | Faston tab |
Height | 64mm |
Length | 134mm |
Operating Temperature Range | -15 to +50°C |
Weight | 1.2kg |
Width | 67mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In