Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Haze HZS06-1.3 6V 1.3Ah SLA Battery

Order Code:  

18-1140

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZS06-1.3 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.64

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
41 in Stock, despatched same dayAdditional quantity lead time 7 days

The Haze 6V 1.3AH Sealed Lead Acid Battery (SLA) HSZ06-1.3 (RE) is ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.

These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.


  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Fully tank formed plates
  • Low impurity electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as nonhazardous
  • Cyclic / standby Standby
    Type Battery, Secondary (Rechargeable)
    Nominal Voltage 6V
    Capacity 1.3Ah
    Chemistry Lead acid
    Dimensions (H x W x L) 52 x 25 x 98mm
    Rechargeable Yes
    Operating Temperature -20 to 50°C
    Pack Size 1
    Weight (per Battery) 0.32g
    Terminal Type T1
    UN Number UN2800
    Package Type SLA

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review