Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Haze HZS06-3.2 6V 3.2Ah SLA Battery

Order Code:  

18-1141

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZS06-3.2 Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

The Haze 6V 3.6AH Sealed Lead Acid Battery (SLA) HSZ06-3.2 (RE) is ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.

These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.


  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Fully tank formed plates
  • Low impurity electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as nonhazardous
  • Cyclic / standby Standby
    Nominal Voltage 6V
    Capacity 3.2Ah
    Chemistry Lead acid
    Terminal Type Faston tab
    Height 60mm
    Length 134mm
    Operating Temperature Range -20 to +50°C
    Weight 0.7kg
    Width 34mm

    Questions


    *Question functionality currently disabled


    30 November 2019 Question by: Rapid Customer | Product code: 18-1141
    Q. Does is rechargeable?
    A. Hello Miso Many thanks for your email. Yes this battery is rechargeable.


    24 August 2019 Question by: Rapid Customer | Product code: 18-1141
    Q. Could you tell me the dimensions of the 6v 3.2ah and the 6v 12ah batteries please as they have to fit in a remote bait boat for angling. Thanks
    A. Hi Raymond, thank you for your question. All dimensions are on page 6 of the data sheet.

    Reviews


    Be the first to submit a review