Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Alkaline battery, 1.5V nominal voltage, AAA size battery, protruded positive and flat negative terminal, 10.5mm diameter, 44.5mm high, foil jacket, high quality, reliable battery that have been manufactured using the latest technology to ensure peak performance, non rechargeable, mercury-free, cadmium free, CE approved, suitable to a wide range of applications.
Battery Size | AAA |
---|---|
Type | Battery |
Nominal Voltage | 1.5V |
Capacity | 1100mAh |
Chemistry | Alkaline |
Depth | 10.5mm |
Height | 44.5mm |
Weight | 11g |
Width | 10.5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In