Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Casio XR-18WE1-W-DJ 18mm Black on White Tape

Order Code:  

19-1875

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-18WE1-W-DJ Copy to clipboard EAN-13: 4971850117506
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

An 18mm Black on White coloured vinyl tape cartridge for use with Casio label printers.


  • Contains 8m of tape
Type Label printer tape
Colour Black on white
Size 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review