Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Casio XR-9WE1-W-DJ 9mm Black on White Tape

Order Code:  

19-1930

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-9WE1-W-DJ Copy to clipboard EAN-13: 4971850117384
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
5 in Stock, despatched same dayAdditional 30 due on 02/10/2024

A 9mm Black on White coloured vinyl tape cartridge for use with Casio label printers.


  • Contains 8m of tape
Type Label printer tape
Colour Black on white
Size 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review