Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

StarTech.com ST121SHD30 HDMI Over Cat5 / Cat6 Extender With IR - 100ft (30m)

Order Code:  

19-8065

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: ST121SHD30 Copy to clipboard EAN-13: 0065030851718
 Report an error

Discontinued

The StarTech.com ST121SHD30 HDMI over CAT5e/CAT6 Video Extender kit lets you extend HDMI audio/video and an IR remote control signal by up to 30m (100 feet) over dual Cat5e or Cat6 cable. For added versatility this HDMI extender kit is powered via the HDMI bus, and does not require any additional power adaptor.

With support for High-Definition resolutions of up to 1920x1080 / 1080p and the accompanying digital audio, this cost-effective HD extender can easily be installed using new or existing Ethernet infrastructure wiring. Plus, because the extender kit does not require a power adaptor, you can easily extend an HDMI signal in areas where access to power outlets is limited.

The HDMI over Cat5e/Cat6 video extender kit includes both the local transmitter and remote receiver units, perfect for point-to-point digital signage applications that require high quality HDMI video. The Extender also works to extend infrared IR signals from remote controls, perfect for controlling your video source from your video destination.

For additional distance, HDMI cables up to 32-feet (10-meters) in length can be used on the local and remote ends. This kit provides a clean, professional installation, with built in mounting hardware, and no power adaptors required.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.


  • Maximum digital resolutions: 1080p / 1920x1080
  • Max distance: 30m / 100ft
  • Connectors, local unit: HDMI (19 pin) female, RJ-45 female
  • Connectors, remote unit: HDMI (19 pin) female, RJ-45 female
  • Cabling: Cat 5 UTP or better
  • Colour: Black
  • Enclosure type: Aluminium
  • Product dimensions: 82 x 45 x 22mm
  • Manufacturer's part no.: ST121SHD30
Video Support HDMI
Max. Video Resolution 1920 x 1080 / 1080p
Audio Via HDMI
Additional Signals IR remote
Power Supply Via HDMI

Reviews


Be the first to submit a review