Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

StarTech.com SVECONUS6 6 ft 2-in-1 Ultra Thin USB KVM Cable

Order Code:  

19-9851

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: SVECONUS6 Copy to clipboard EAN-13: 0065030804721
  • Quickly find another product in this range by Cable Length:

    1.8m 3m 4.6m
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/07/2024

These 2-in-1 USB KVM switch cables from StarTech.com are specifically designed to work with a StarView or Server Remote Control KVM switch, integrating the necessary USB and VGA connections into a single cable and reducing tangles while maintaining excellent performance.

This switch cable features an ultra-thin design and is constructed of high quality materials. Designed for durability and long-term reliability, this cable is backed by StarTech.com's lifetime warranty.


  • Cable length: 1.8m
  • Colour: Black
  • Connector A: USB A (4 pin) male, VGA (15 pin, high density D-Sub) male
  • Connector B: VGA (15 pin, high density D-Sub) male
  • Manufacturer's part no.: SVECONUS6
Connector A USB A male, VGA male
Connector B VGA Male
Cable Length 1.8m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review