Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin 9820 Insulation Boot Small

Order Code:  

26-0186

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: 9820 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.548
10+ £0.494
25+ £0.418

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
303 in Stock, despatched same dayAdditional quantity lead time 7 months

A small PVC boot designed to fit over panel mounting fuseholders, providing insulation from electrical shock when servicing equipment.


  • Small insulation boot
  • PVC body
  • Colour: black
  • 27.6mm long
  • 12.3mm diameter
  • Flame retardant to UL94V-0
  • Bulgin type 9820
Colour Black
Width 12.3mm
Length 27.6mm
Body Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review