Quickblow 250mA 32 x 6.3mm miniature glass fuse designed to IEC127.
- Breaking capacity 35A/250V AC
- Siba 70-059-060 series
Fuse Type |
Quick blow |
Nominal Voltage |
250V |
Current Rating |
0.25A |
Length |
32mm |
Diameter |
6.3mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.