A 2.5Ω 5A power NTC thermistor designed to be used as an inrush current limiter. Presenting a high resistance at low temperature the device will limit the initial inrush of current on circuit activation. After a certain amount of time the resistance of the thermistor will reduce and allow more current to flow. Suitable for applications such as: switch mode power supplies, motors, transformers, halogen lighting, LED driver circuits.
Current Rating | 2A |
---|---|
Resistance | 2.5Ω |
Package | Radial |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In