Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Europa Components STB252515 Steel Enclosure 250x250x150mm

Europa Components STB252515 Steel Enclosure 250x250x150mm

Order Code:  

28-4268

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: STB252515A Copy to clipboard
 Report an error

Discontinued

A 250 x 250 x 150mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 150mm
IP Rating IP65
Length 250mm
Series STB
Type Enclosure
Width 250mm

Reviews


Be the first to submit a review