Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Europa Components STB302515 Steel Enclosure 300x250x150mm

Order Code:  

28-4269

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: STB302515 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
3 in Stock, despatched same dayAdditional quantity lead time 4 months

A 300 x 250 x 150mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 150mm
IP Rating IP65
Length 300mm
Series STB
Type Enclosure
Width 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot