Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Europa Components STBEx206030 Steel Extension Box 200x600x300mm

Order Code:  

28-4295

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: STBEX206030 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £89.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderBack-order availability date - 12/11/2024

This 200 x 600 x 300mm steel extension box is designed to be used in conjunction with an enclosure, increasing the working space available. The extension box can be mounted either on the top or the bottom of the enclosure.


  • Epoxy power coated
  • RAL 7035 Colour
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 300mm
IP Rating IP65
Length 200mm
Series STB
Type Extension box
Width 600mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review