Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1551USB2GY Miniature Plastic USB Enclosure 50x25x15.5 Grey

Order Code:  

30-0434

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551USB2GY Copy to clipboard GTIN-14: 00623980562629
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.43
50+ £1.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
69 available to back orderBack-order availability date - 05/07/2024
The Hammond 1551USB2GY is a 50 x 25 x 15.5mm USB enclosure moulded in UL94-HB rated grey ABS. It is ideally suited for housing a dongle or mounting a small printed circuit board that incorporates a USB connector.


  • Size: 50 x 25 x 15.5mm
  • Colour: grey (RAL 7035)
  • Satin texture finish
  • Cover recess for easy label installation
  • Ideally suited to dongles or mounting small printed circuit boards with USB connectors
  • Moulded in UL94-HB rated ABS plastic
  • Complete with lid and 2 self-tapping black screws
  • 2 PCB standoffs moulded into interior
  • To secure PCBs use self tapping No. 2 x 3/16in. screws
  • IP54 protection rating
  • Hammond type 1551USB2GY

Note: USB connectors not included.


Hammond enclosure modification


Type USB Enclosures
Material ABS
Enclosure Length 50mm
Enclosure Width 25mm
Enclosure Height 15.5mm
IP Rating 54
Flame Resistance UL94-HB
Colour Grey
Internal Features 2 PCB standoffs
External Features USB cut-out
Finish Satin textured

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review