Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss RTM5005/15-NAT Aluminium Box 150x80x50mm Series 5000

Order Code:  

30-1125

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RTM5005/15-NAT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.44
25+ £13.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
56 in Stock, despatched same dayAdditional quantity lead time 5 months
This IP65-rated multipurpose natural diecast aluminium box (150 x 80 x 50mm) from the CamdenBoss 5000 Series has integral PCB guides on all four sides and is ideal for applications in harsh environments.
  • Lid and base fastened with M3 screws
  • Temperature resistance up to 260ºC (without gasket)
  • Highly durable and shock resistant
  • 2.5mm stand-offs

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 150mm
Enclosure Width 82mm
Enclosure Height 50mm
Series 5000
Flame Resistance N/A
IP Rating IP65
Internal Features PCB mounting
Finish Natural
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review