Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 11451PSLA Eddystone Die Cast Enclosure 52.5 x 38 x 31mm Natural

Order Code:  

30-1530

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 11451PSLA Copy to clipboard GTIN-14: 00623980845104
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.23
50+ £2.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,893 at factory, lead time 2 days
99 in Stock, despatched same dayAdditional quantity lead time 2 days
Robust lightweight diecast aluminium alloy enclosure with shallow lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.


  • Natural finish
  • Dimensions (L x W x H mm) 52.5 x 38 x 31
  • Manufacturer's part 11451PSLA

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 52.5mm
Enclosure Width 38mm
Enclosure Height 31mm
Series Eddystone
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Natural
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review