Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Robust lightweight diecast aluminium alloy enclosure with shallow lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54
Type | General purpose diecast aluminium |
---|---|
Material | Diecast aluminium |
Enclosure Length | 111mm |
Enclosure Width | 60mm |
Enclosure Height | 31mm |
Series | Eddystone |
Flame Resistance | N/A |
IP Rating | IP54 |
Internal Features | N/A |
Finish | Natural |
Colour | Silver |
To use this facility please Sign In.
Sign In