Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 11130PSLA Eddystone Die Cast Enclosure 125 x 125 x 79mm

Order Code:  

30-1538

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 11130PSLA Copy to clipboard GTIN-14: 00623980845098
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.16
50+ £10.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
240 available to back orderBack-order availability date - 21/05/2024
Robust lightweight diecast aluminium alloy enclosure with shallow lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.


  • Natural finish
  • Dimensions (L x W x H mm) 125 x 125 x 79
  • Manufacturer's part 11130PSLA

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 125mm
Enclosure Width 125mm
Enclosure Height 79mm
Series Eddystone
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Natural
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review