Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 10758PSLA Eddystone Die Cast Enclosure 145 x 95 x 49mm

Order Code:  

30-1540

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 10758PSLA Copy to clipboard GTIN-14: 00623980845067
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.54
50+ £10.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,923 at factory, lead time 2 days
130 in Stock, despatched same dayAdditional quantity lead time 2 days
Robust lightweight diecast aluminium alloy enclosure with shallow lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.


  • Natural finish
  • Dimensions (L x W x H mm) 145 x 95 x 49
  • Manufacturer's part 10758PSLA

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 145mm
Enclosure Width 95mm
Enclosure Height 49mm
Series Eddystone
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Natural
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review