Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP42W Small Sensor Housing - White

Order Code:  

30-3216

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP42W Copy to clipboard
 Report an error

Discontinued

This sensor case from Evatron Has ventilated sides, allowing free airflow for temperature, gas, humidity sensors and thermostats.
  • Moulded in non-reflective white ABS, 2mm thick
  • Size (L x W x H) 71 x 71 x 27mm
  • Back panel has blanked-off wall mounting holes which can be drilled out if required
  • Back panel is supplied undrilled, so the case can also be used as a small enclosure
  • Recessed area 70 x 70mm incorporated into the front cover for labels/logos
  • Moulded-in bosses for mounting PCBs and other components
  • Manufacturer's part PP42W

Enclosure modification


Colour White
Enclosure Height 27mm
Enclosure Length 71mm
Enclosure Width 71mm
External Features Ventilation
Internal Features N/A
Material ABS
Finish Non-reflective
Flame Resistance N/A
IP Rating N/A
Type Sensor / Buzzer Cases

Reviews


Be the first to submit a review