Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Type | General purpose ABS |
---|---|
Material | ABS |
Enclosure Height | 36mm |
Enclosure Width | 65mm |
IP Rating | IP54 |
Flame Resistance | UL94-HB |
Colour | Grey |
Internal Features | PCB mounting |
External Features | Plain |
Finish | N/A |
Enclosure Length | 120mm |
Series | 1591 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In