Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss BIM2009/19-GY/GY ABS Case Grey 250 x 200 x 65mm 2000 Series

Order Code:  

30-3716

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2009/19-GY/GY Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 8 weeksContact us for lead times on larger quantities
Out of Stock10 due on 13/08/2024

High quality, multipurpose grey ABS case from the CamdenBoss 2000 series.
  • Size 7250 x 200 x 65mm
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • IP54 rated
  • UL94-V0 flame resistance rating
  • Polished finish for a ease of cleaning and superior appearance
  • Integral mounting guides designed to accept 1.6mm PCBs
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lid secured by 4 x M3 screws (supplied) running into base

    • Camdenboss enclosure modification

      Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


      Type General purpose ABS
      Material ABS
      Enclosure Height 64mm
      Enclosure Width 200mm
      IP Rating IP54
      Flame Resistance UL94-V0
      Colour Grey
      Internal Features PCB mounting
      External Features Flanged lid
      Finish Polished
      Enclosure Length 250mm
      Series 2000

      To use this facility please Sign In.

      Sign In

      Reviews


      Be the first to submit a review