Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 10758PDLA Eddystone Die Cast Enclosure 145 x 95 x 87.2mm

Order Code:  

30-4496

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 10758PDLA Copy to clipboard GTIN-14: 00623980845050
 Report an error

Discontinued

Robust lightweight diecast aluminium alloy enclosure with deep lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.


  • Natural finish
  • Dimensions (L x W x H mm) 145 x 95 x 87.2
  • Manufacturer's part 10758PDLA

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 145mm
Enclosure Width 95mm
Enclosure Height 87.2mm
Series Eddystone
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Natural
Colour Silver

Reviews


Be the first to submit a review