Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 11130PDLA Eddystone Die Cast Enclosure 125 x 125 x 107.3mm

Order Code:  

30-4498

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 11130PDLA Copy to clipboard GTIN-14: 00623980845081
 Report an error

Discontinued

Robust lightweight diecast aluminium alloy enclosure with deep lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.


  • Natural finish
  • Dimensions (L x W x H mm) 125 x 125 x 107.3
  • Manufacturer's part 11130PDLA

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 125mm
Enclosure Width 125mm
Enclosure Height 107.3mm
Series Eddystone
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Natural
Colour Silver

Reviews


Be the first to submit a review