Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 27134BPSLA Eddystone Die Cast Enclosure 111 x 60 x 16mm

Order Code:  

30-4500

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 27134BPSLA Copy to clipboard
 Report an error

Discontinued

Click here to request a Hammond modification

Robust lightweight diecast aluminium alloy enclosure with shallow lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.


  • Natural finish
  • Dimensions (L x W x H mm) 111 x 60 x 16
  • Manufacturer's part 27134BPSLA

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 111mm
Enclosure Width 60mm
Enclosure Height 16mm
Series Eddystone
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Natural
Colour Silver

Reviews


Be the first to submit a review