Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 70011 Eddystone Die Cast Enclosure 125 x 125 x 57mm

Order Code:  

30-4506

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 70011 Copy to clipboard UPC-12: 623980843186
 Report an error

Discontinued

Robust lightweight diecast aluminium alloy enclosure with shallow lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.


  • Natural finish
  • Dimensions (L x W x H mm) 125 x 125 x 57
  • Manufacturer's part 70011

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 125mm
Enclosure Width 125mm
Enclosure Height 57mm
Series Eddystone
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
Finish Natural
Colour Silver

Reviews


Be the first to submit a review