Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss RTM2030/30-GY General Purpose ABS Case Grey 142x80x30mm

Order Code:  

30-5531

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RTM2030/30-GY Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 9 weeks

The CamdenBoss General Purpose ABS Cases Grey (Standard Lid) 142 x 80 x 30mm from the 2000 Series are high quality, multipurpose ABS boxes available in a range of sizes.


  • Size 142 x 80 x 30mm
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • IP54 rated
  • UL94-V0 flame resistance rating
  • Polished finish for a ease of cleaning and superior appearance
  • Integral mounting guides designed to accept 1.6mm PCBs
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lid secured by 4 x M3 screws (supplied) running into base
  • Colour: light grey (RAL7047)
  • Click here for a Product Change Notice (PCN) regarding the colour of this product

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose ABS
Material ABS
Enclosure Height 30mm
Enclosure Width 80mm
IP Rating IP54
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Flanged lid
Finish Polished
Enclosure Length 142mm
Series 2000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review