Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss BIM2004-14-WH/WH ABS Cases White 120 x 65 x 40mm 2000 Series

Order Code:  

30-5541

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2004-14-WH/WH Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
60 in Stock, despatched same dayAdditional quantity lead time 8 weeks
The CamdenBoss General Purpose ABS Cases White (Standard Lid) 120 x 65 x 40mm from the 2000 Series are high quality, multipurpose ABS boxes available in a range of sizes.
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • Available with or without slots on four internal faces for vertically mounting 1.5mm thick PCBs
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lids are secured by screws (supplied) running into base
  • Colour: white
  • CamdenBoss 2000 series

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose ABS
Material ABS
Enclosure Height 40mm
Enclosure Width 65mm
IP Rating IP54
Flame Resistance N/A
Colour White
Internal Features PCB mounting
External Features Flanged lid
Finish Polished
Enclosure Length 120mm
Series 2000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review