Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss RTM5005/15-PAT Aluminium Box 152 x 82 x 50mm Series 5000

Order Code:  

30-5586

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: RTM5005/15-PAT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
45+ £16.37

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time
The Camden Boss multipurpose die cast hammertone (152 x 82 x 50mm) 5000 series is from a range of aluminium die cast boxes with natural finish, available in six sizes, each having slots for holding printed circuit boards.
  • Close-fitting flanged lids held by M3 screws running into tapped holes producing a fully screened enclosed box
  • Will withstand temperatures as high as 260°C
  • Can easily be drilled or punched and are ideally suited to both prototype and production applications
  • Sealing to IP65 can be achieved with the optional neoprene rubber sealing kits
  • Optional mounting kit consists of four brackets which can be fixed by the lid securing screws to provide wall mounting lugs
  • Boss 5000 range

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 152mm
Enclosure Width 82mm
Enclosure Height 50mm
Series 5000
Flame Resistance N/A
IP Rating IP65
Internal Features PCB mounting
Finish Hammertone
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review