Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A foot element with integral DIN rail mounting clip suitable for use with CIME/E/BE2000E 2m extruded base element, 30-5912.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | DIN Mount Enclosures |
---|---|
Material | Nylon (polyamide) |
Enclosure Length | 10mm |
Enclosure Width | 117mm |
Enclosure Height | 47mm |
Series | Euro |
Flame Resistance | UL94-V0 |
Colour | Green |
IP Rating | N/A |
External Features | N/A |
Internal Features | N/A |
Finish | N/A |