Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CIME/M/BE2000E Mini Series 72mm 2m Extruded Base Element

Order Code:  

30-5926

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CIME/M/BE2000E Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.93
25+ £33.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/08/2024

A 2m base element suitable for use with the CamdenBoss CIME/M series 72mm empty modular interface support system.


  • 2m base element
  • Can be cut to required length
  • For CIME/M series 72mm empty modular interface support
  • Suitable for 72mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in green UL 94V0 flame retardant PA
  • Terminal blocks available in same colour
  • Integral marker facility
  • CamdenBoss type CIME/M/BE2000E

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type DIN Mount Enclosures
Material Nylon (polyamide)
Enclosure Length 92mm
Enclosure Width 2m
Enclosure Height 39.5mm
Series Mini
Flame Resistance UL94-V0
Colour Green
IP Rating N/A
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review