Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1591BSGY Multipurpose GPABS Enclosure 112 x 62 x 31 Grey

Order Code:  

30-6221

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591BSGY Copy to clipboard GTIN-14: 00623980137186
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.52
50+ £2.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
196 available to back orderBack-order availability date - 05/07/2024
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591BSGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 31mm
Enclosure Width 62mm
IP Rating IP54
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 112mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review