Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1591DSBK Multipurpose GPABS Enclosure 150 x 80 x 50 Black

Order Code:  

30-6223

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591DSBK Copy to clipboard GTIN-14: 00623980557304
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.13
50+ £4.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
228 available to back orderBack-order availability date - 05/07/2024
Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591DSBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 50mm
Enclosure Width 80mm
IP Rating IP54
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 150mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review