Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1591ESGY Multipurpose GPABS Enclosure 191 x 110 x 61 Grey

Order Code:  

30-6225

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591ESGY Copy to clipboard GTIN-14: 00623980137216
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.81
50+ £4.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of Stock2 due on 09/07/2024

Part of the Hammond 1591 series of multipurpose plastic enclosures.


  • Manufacturer's part No: 1591ESGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 61mm
Enclosure Width 110mm
IP Rating IP54
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 191mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review